PDP SEO Portlet

LDL1117S33R

LDO Voltage Regulator, Fixed, 2.5 V to 18 V, Single Output, 350 mV Drop, 3.3 V, 1.2 A, 3 Pins, SOT-223

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL1117S33R
Secondary Manufacturer Part#: LDL1117S33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDL1117S33R is a 1.2A high PSRR low-dropout linear voltage regulator. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Applications include consumer, industrial, SMPS, motherboard P.O.L., DC-DC post-regulation.

  • Input voltage range from 2.5V to 18V
  • Internal thermal, current and power limitation, 3.3V output voltage
  • Hysteresis is 200mV typical at (TJ = 25°C)
  • VOUT accuracy is 2% maximum at (IOUT = 10mA, TJ = 25°C)
  • Load regulation is 5mV typical at (IOUT = 10mA to 1.2A, -40°C < TJ < 125°C)
  • Dropout voltage is 350mV typical at (IOUT = 1.2A, VOUT > 2.5V - 40°C < TJ < 125°C)
  • Output noise voltage is 60µVRMS/VOUT typical at (10Hz to 100KHz, IOUT = 100mA)
  • Quiescent current is 250µA typ at (IOUT = 0mA to 1.2A, -40°C < TJ < 125°C)
  • Operating junction temperature range from -40 to 125°C
  • SOT223 package

Technical Attributes

Find Similar Parts

Description Value
350mV @ 1.2A
SOT-223
Surface Mount
18 V
2.5 V
2.5 to 18 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
1.2 A
1.2A A
Fixed
3.3 V
3.3V V
4SOT-223
4
Positive Output
3.3V 1.2A LDO Voltage Regulators
Extended Industrial
SOT-223
350@1.2V mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.0962
15000+
$0.0956
30000+
$0.09383
60000+
$0.09212
120000+
$0.09048