LDL1117S15R
Fixed LDO Voltage Regulator, 2.6 V to 18 V input, 120 mV Dropout, 1.5 V / 1.2 A out, SOT-223-4
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDL1117S15R
Secondary Manufacturer Part#: LDL1117S15R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 2.5 V | ||
| 2.5 to 18 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Fixed | ||
| 1.5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 1.5V 1.2A LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 350@1.2V mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |