PDP SEO Portlet

LDK715M50R

LDO Regulator Pos 5V 0.085A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK715M50R
Secondary Manufacturer Part#: LDK715M50R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDK715M50R is an LDK715 high input voltage 85mA LDO linear regulator. It is a high voltage, ultra-low quiescent current and low drop linear regulator capable of providing an output current in excess of 85mA. The device operates over an input voltage range

  • 85mA guaranteed output current
  • Compatible with ceramic output capacitors from 0.47µF to 10µF
  • Internal current limit
  • Temperature range from -40°C to 125°C
  • SOT23-5L package
  • 5.0V output voltage
  • Drop out

Technical Attributes

Find Similar Parts

Description Value
1 %
24 V
4.3 V
4.3 to 24 V
195 °C/W
0.004 %/V
0.003 %/mA
1@85mA V
0.0085 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.085 A
Fixed
5 V
5SOT-23
5
Positive
2.95 x 1.6 x 1.3(Max)
5V 85mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.5@85mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2324
6000+
$0.23094
12000+
$0.22667
24000+
$0.22254
48000+
$0.22032