LDK715M42R
LDO Regulator Pos 4.2V 0.085A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDK715M42R
Secondary Manufacturer Part#: LDK715M42R
- RoHS 10 Compliant
- Tariff Charges
The LDK715M42R is a 4.2V fixed output low-dropout (LDO) Linear Regulator capable of providing an output current in excess of 85mA. The device operates over an input voltage range from 4.3 to 24V and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra-low quiescent current of 5µA at full load makes it highly suitable for low power applications and battery-powered systems.
- Internal current limit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 24 V | ||
| 4.3 V | ||
| 4.3 to 24 V | ||
| 195 °C/W | ||
| 0.004 %/V | ||
| 0.003 %/mA | ||
| 1@85mA V | ||
| 0.007 mA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.085 A | ||
| Fixed | ||
| 4.2 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.95 x 1.6 x 1.3(Max) | ||
| 4.2V 85mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.5@85mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |