PDP SEO Portlet

LDK715M33R

LDO Regulator Pos 3.3V 85mA 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK715M33R
Secondary Manufacturer Part#: LDK715M33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDK715 is a high voltage, ultra low quiescent current and low drop linear regulator capable of providing an output current in excess of 85 mA. The device operates over an input voltage range from 4.3 V to 24 V, and it is stable with output ceramic cap

  • 4.3 V to 24 V input voltage
  • Low-dropout voltage (500 mV typ. at 85 mA)
  • Very low quiescent current (5 µA typ. at full load)
  • 85 mA guaranteed output current
  • Output voltages 3.3V, 4.2V and 5.0V (other versions availabl

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.2324
    6000+
    $0.23094
    12000+
    $0.22667
    24000+
    $0.22254
    48000+
    $0.21857