PDP SEO Portlet

LDK320AU50R

LDO Regulator Positive 5V 100mA 3-Pin SOT-89 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK320AU50R
Secondary Manufacturer Part#: 69AH0568
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDK320AU50R is an LDK320 200mA high accuracy and high PSRR voltage regulator. The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of

  • Low noise, logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1µF
  • Temperature range from -40°C to 125°C
  • Dropout voltage is 100mV typ (OUT = 100mA, VOUT = 3.3V)
  • Output noise voltage is 63µV

Technical Attributes

Find Similar Parts

Description Value
18 V
2.5 V
1
3
125 °C
-40 °C
5V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.852
10+
$0.635
25+
$0.581
50+
$0.551
100+
$0.52
250+
$0.491
500+
$0.474