PDP SEO Portlet

LDK320AM33R

LDO Regulator Positive 3.3V 0.2A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK320AM33R
Secondary Manufacturer Part#: 51AC9054
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
18 V
2.5 V
2.5 to 18 V
160 °C/W
68 °C/W
0.05 %/V
0.003 %/mA
0.35@200mA V
0.09 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
3.3 V
5SOT-23
5
Positive
2.95 x 1.6 x 1.3 mm
3.3V 200mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.2@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.618
10+
$0.436
25+
$0.385
50+
$0.364
100+
$0.341
250+
$0.311
500+
$0.283