LDK320ADU50R
LDO Regulator Pos 5V 0.2A 4-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDK320ADU50R
Secondary Manufacturer Part#: LDK320ADU50R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 18 V | ||
| 2.5 V | ||
| 2.5 to 18 V | ||
| 110 °C/W | ||
| 15 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.05 %/V | ||
| 0.003 %/mA | ||
| 260 °C | ||
| 0.35@200mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 5V 200mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-89 | ||
| 0.2@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |