PDP SEO Portlet

LDK320ADU30R

LDO Voltage Regulator, Fixed, 2.5 V to 18 V, Single Output, 100 mV Drop, 3 V , 200 mA , 3 Pins, SOT-89

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK320ADU30R
Secondary Manufacturer Part#: LDK320ADU30R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDK320ADU30R is a low drop voltage regulator in a SOT-89 package. It provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1µA. Applications includes DSC, TV, BD, DVD, PC, industrial.

  • Very low-dropout voltage
  • Low quiescent current (typ 60μA, 1μA in off mode)
  • High PSRR of 88dB at 120Hz
  • Output voltage is 3V
  • Output voltage tolerance is ±0.5% at 25°C
  • Compatible with ceramic capacitor COUT = 1μF
  • Current, SOA and thermal protections
  • Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
100mV @ 100mA
SOT-89
Surface Mount
18 V
2.5 V
1
3
125 °C
-40 °C
200mA
Fixed
3V
Positive Output
3V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.14671
10000+
$0.14579
20000+
$0.14309
40000+
$0.14186
80000+
$0.14112