PDP SEO Portlet

LDK220M40R

Fixed LDO Voltage Regulator, 2.5V to 13.2V, 200mV Dropout, 4Vout, 200mAout, SOT-23-5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK220M40R
Secondary Manufacturer Part#: LDK220M40R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDK220M40R is a 4V fixed output low-dropout (LDO) Linear Regulator provides a maximum output current of 200mA from an input voltage in the range of 2.5 to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current and low noise make it suitable for battery powered applications. The enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1µA.

  • Low noise
  • ±2% at 25°C Output voltage tolerance
  • Internal current and thermal limit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12481
12000+
$0.12402
24000+
$0.12173
48000+
$0.11952
96000+
$0.11738