LDK220M33R
LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 100 mV Drop, 3.3 V, 200 mA, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDK220M33R
Secondary Manufacturer Part#: LDK220M33R
- RoHS 10 Compliant
- Tariff Charges
LDK220M33R is a 200mA low quiescent current and low noise LDO in a 5 pin SOT23 package. It is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 13.2V, with a typical dropout voltag
- Low quiescent current (typ 55µA, 1µA in off mode)
- Output voltage tolerance: ±2.0% at 25°C
- Fixed output voltage of 3.3V
- Output discharge function
- Compatible with ceramic capacitor COUT = 1µF
- Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 2.5 to 13.2 V | ||
| 160 °C/W | ||
| 68 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.003 %/mA | ||
| 260 | ||
| 0.35@200mA V | ||
| 0.06 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.95 x 1.6 x 1.3(Max) | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.2@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |