PDP SEO Portlet

LDK130PU-R

LDO Voltage Regulator, Adjustable, 1.9 V to 5.5 V, 1 Output, 800 mV to 5.1 V, 300 mA, 6 Pins, DFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDK130PU-R
Secondary Manufacturer Part#: LDK130PU-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV.It is stabilized with a ceramic capacitor on the output.The very low drop voltag

  • Input voltage from 1.9 to 5.5 V
  • Very low dropout voltage (100 mV typ. at 100 mA load)
  • Low quiescent current (max. 120 µA, 1 µA in OFF mode)
  • Very low noise
  • Output voltage tolerance: ± 2.0 % @ 25 °C
  • 300 mA gu

  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    1.9 to 5.5 V
    237 °C/W
    104 °C/W
    0.05 %/V
    0.006 %/mA
    0.4@300mA V
    0.06 mA
    Surface Mount
    1
    -40 to 125 °C
    0.3 A
    Adjustable
    0.8 V
    6VFDFPN
    6
    Positive
    1.2 x 1.3 x 0.45
    Extended Industrial
    VFDFPN
    0.2@300mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.14304
    12000+
    $0.14214
    24000+
    $0.13951
    48000+
    $0.13697
    96000+
    $0.13452