LDK130M33R
LDO Voltage Regulator, Fixed, 1.9 V to 5.5 V, Single Output, 100 mV Drop, 3.3 V, 300 mA, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDK130M33R
Secondary Manufacturer Part#: 51AC9053
- RoHS 10 Compliant
- Tariff Charges
LDK130M33R is a 300mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK130 low drop voltage regulator provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 1
- Low quiescent current (typ 30µA, 1µA in OFF mode)
- Output voltage tolerance: ±2.0% at 25°C
- Fixed output voltage of 3.3V
- Temperature range from -40°C to 125°C
- Compatible with ceramic capacitor COUT = 1µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 1.9 to 5.5 V | ||
| 160 °C/W | ||
| 68 °C/W | ||
| 0.05 %/V | ||
| 0.006 %/mA | ||
| 0.4@300mA V | ||
| 0.12 mA | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3.05(Max) x 1.75(Max) x 1.3(Max) | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.2@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |