LDK120C35R
LDO Regulator Pos 3.5V 0.2A 5-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDK120C35R
Secondary Manufacturer Part#: LDK120C35R
- RoHS 10 Compliant
- Tariff Charges
The LDK120C35R is a 3.5V fixed output low-dropout (LDO) Linear regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9 to 5.5V with a typical dropout voltage of 100mV. The device is stabilized with a ceramic capacitor
- Very low noise
- ±2% at 25°C Output voltage tolerance
- Internal current and thermal limit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 246 °C/W | ||
| 134 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.05 %/V | ||
| 0.006 %/mA | ||
| 260 | ||
| 0.3@200mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3.5 V | ||
| 5SOT-323 | ||
| 5 | ||
| Positive | ||
| 2 x 1.25 x 0.9 | ||
| 3.5V 200mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-323 | ||
| 0.15@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |