PDP SEO Portlet

LDH40PURY

LDO Voltage Regulator, Adjustable, 1.2 V to 22 V, 1 Output, 700 mV Drop, 3.3 V to 40 V, 200 mA, 6 Pins, WFDFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDH40PURY
Secondary Manufacturer Part#: LDH40PURY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDH40PURY is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications, or a generic battery connected in industrial applications. Extended input voltage of up to 40V makes the device capable of supporting a load dump transient, typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems. This device is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. It is used in applications such as EV powertrains, body control modules, always-on battery connected applications, infotainment and instrument cluster, ADAS.

  • AEC-Q100 grade 1 qualified, output active discharge function
  • Input voltage range from 3.3V to 40V, ADJ Vout from 1.2V to 22V
  • Power good, logic-controlled electronic shutdown
  • Internal current limit, thermal shutdown, 200mA guaranteed output current
  • Dropout voltage is 700mV typical at (IOUT = 200mA; VOUT = 97% of VOUT (NOM))
  • Output voltage accuracy is +0.5% maximum at (TJ = 25°C)
  • Output noise voltage is 100µVRMS typ at (VIN = 3V; VOUT (NOM) = 1.2V; 10Hz to 100KHz, IOUT = 1mA)
  • Quiescent current during regulation is 2µA typical at (VIN from 3.3V to 40V no load)
  • Standby current is 0.3µA typical at (VIN = 32V)
  • Operating temperature range from -40°C to 150°C, DFN6 (2x2 wettable flanks) package

Technical Attributes

Find Similar Parts

Description Value
700mV @ 200mA
WFDFN
Surface Mount
40 V
3.3 V
1
6
150 °C
-40 °C
200 mA
Adjustable
22 V
1.2 V
Positive Output
Adj 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42798
6000+
$0.42528
12000+
$0.41741
24000+
$0.40982
48000+
$0.4025