PDP SEO Portlet

LDFMPUR

LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDFMPUR
Secondary Manufacturer Part#: LDFMPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDFM is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5 V to 16 V.It is available in fixed and adjustable output voltage versions, from 0.8 V to 12 V.The LDFM features high output precision, very low dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications.Enable logic control pin and Power Good output are featured on PPAK/DFN packages.Current and thermal protection are provided.

  • Input voltage from 2.5 to 16 V
  • Very low dropout voltage (300 mV max. at 500 mA load)
  • Low quiescent current (200 µA typ. @ 500 mA load)
  • Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK
  • 500 mA guaranteed output current
  • Wide range of output voltages available on request: adjustable from 0.8 V, fixed up to 12 V in 100 mV steps
  • Logic-controlled electronic shutdown
  • Power Good (PPAK and DFN packages)
  • Fast dynamic response to line and load changes
  • Internal current and thermal protection
  • Temperature range: - 40 °C to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.32557
    6000+
    $0.32352
    12000+
    $0.31753
    24000+
    $0.31176
    48000+
    $0.30619