PDP SEO Portlet

LDCL015MR

LDO Voltage Regulator, Adjustable, 1.8 V to 5.5 V, Single Output, 50 mV Drop, 800 mV, 150 mA, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDCL015MR
Secondary Manufacturer Part#: LDCL015MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDCL015MR is a 150mA capless ultra low drop linear regulator IC in a 5 pin SOT23 package. It provides 150mA of maximum current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 50mV. It is stable with no input or output ca

  • Adjustable output voltage from 0.8V
  • ±2% output voltage accuracy
  • Output voltage tolerance over temperature: ±3%
  • Internal current and thermal limit
  • Operating temperature range: - 40°C to 125 °C

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 to 1.8 V
81 °C/W
255 °C/W
Gold
0.05 %/V
0.003 %/mA
260
0.1@100mA V
0.16 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.15 A
Adjustable
0.8 to 5.5 V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
0.8 V
SOT-23
0.05@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36987
6000+
$0.36755
12000+
$0.36074
24000+
$0.35418
48000+
$0.3504