PDP SEO Portlet

LDBL20D-33R

LDO Regulator Pos 3.3V 200mA 4-Pin STSTAMP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDBL20D-33R
Secondary Manufacturer Part#: LDBL20D-33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDBL20D-33R is a 200mA very low quiescent current linear regulator IC. The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft start circuit

  • Input voltage range from 1.5 to 5.5V, 3.3V output voltage
  • Ultra low dropout voltage (200mV typical at 200mA load)
  • Very low quiescent current (20µA typical at no-load, 0.03µA typical in off mode)
  • Output voltage tolerance is

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1.5 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
3.3 V
4STSTAMP
4
Positive
3.3V 200mA LDO Voltage Regulators
Extended Industrial
STSTAMP
200@200mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: