PDP SEO Portlet

LDBL20D-18R

200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² STSTAMP package

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDBL20D-18R
Secondary Manufacturer Part#: LDBL20D-18R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
5.5 V
1.5 V
1.5 to 5.5 V
0.02 %/V
10 mV
0.35@200mA V
0.1 mA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
1.8 V
STSTAMP
T/R
4
0.48 x 0.48 x 0.2 mm
1.8V 200mA LDO Voltage Regulators
Extended Industrial
0.2@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.1162
30000+
$0.11547
60000+
$0.11333
120000+
$0.11127
240000+
$0.10929