LD59150PURY
LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R
Manufacturer:STMicroelectronics
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD59150PURY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 800 V | ||
| 1 Output | ||
| 10 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 3.6 V | ||
| 3.6 V | ||
| 800 mV | ||
| null | ||
| Positive | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |