PDP SEO Portlet

LD59030DTPU33R

LDO Regulator Pos 3.3V 0.3A 4-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD59030DTPU33R
Secondary Manufacturer Part#: LD59030DTPU33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
140 °C/W
0.015 %/V
-20 mV
0.04 mA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
4DFN
4
Positive
1 x 1 x 0.35 mm
3.3V 300mA LDO Voltage Regulators
Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.12709
10000+
$0.12629
20000+
$0.12395
40000+
$0.1217
80000+
$0.11952