PDP SEO Portlet

LD59030DTPU28R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD59030DTPU28R
Secondary Manufacturer Part#: LD59030DTPU28R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
140 °C/W
0.015 %/V
-20 mV
0.23@30mA V
0.04 mA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.8 V
4DFN
4
Positive
1 x 1 x 0.35 mm
2.8V 300mA LDO Voltage Regulators
Industrial
DFN
0.155@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.11443
20000+
$0.11371
40000+
$0.1116
80000+
$0.10958
160000+
$0.10762