LD59030DTPU18R
LDO Regulator Pos 1.8V 0.3A 4-Pin DFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD59030DTPU18R
Secondary Manufacturer Part#: LD59030DTPU18R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 140 °C/W | ||
| 0.015 %/V | ||
| -20 mV | ||
| 0.04 mA | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.8 V | ||
| 4DFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.35 mm | ||
| 1.8V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |