PDP SEO Portlet

LD59030DTPU12R

LDO Regulator Pos 1.2V 300mA 4-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD59030DTPU12R
Secondary Manufacturer Part#: LD59030DTPU12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1.5 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
1.2 V
4DFN
4
Positive
1.2V 300mA LDO Voltage Regulators
Extended Industrial
DFN
155@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.11443
20000+
$0.11371
40000+
$0.1116
80000+
$0.10958
160000+
$0.10762