PDP SEO Portlet

LD59015C12R

LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-323 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD59015C12R
Secondary Manufacturer Part#: LD59015C12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD59015 provides 150 mA maximum current with an input voltage range from 2.4 V to 5.5 V, and a typical dropout voltage of 150 mV. It is stable with ceramic capacitors. High PSRR, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 80 dB at low frequency and starts to roll off at 10 kHz. The enable logic control function puts the LD59015 in shutdown mode, allowing a total current consumption lower than 1 µA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems.

  • Input voltage from 2.4 to 5.5 V
  • Very low quiescent current (31 µA typ. at no load, 75 µA typ. at 150 mA load, 1 µA max. in OFF mode)
  • Very low noise (20 µVRMS at VOUT = 1.5 V)
  • Output voltage tolerance: ± 1.8% at 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V in 100 mV steps
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitors
  • Very high PSRR (80 dB @ 100 Hz, 76 @ 10 kHz, 54 @ 100 kHz)
  • Internal current and thermal limit
  • Package: SOT323-5L
  • Temperature range: -40 °C to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.8 %
    5.5 V
    2.4 V
    5.5 to 2.4 V
    645.69 °C/W
    116 °C/W
    0.001 %/V
    0.001 %/mA
    0.06 mA
    Surface Mount
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.15 A
    Fixed
    1.2 V
    5SOT-323
    5
    Positive
    2.2 x 1.35 x 1 mm
    1.2V 150mA LDO Voltage Regulators
    SOT-323

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.2671
    6000+
    $0.26574
    12000+
    $0.26437
    24000+
    $0.26301
    48000+
    $0.26165