LD57100J110R
LDO Regulator Pos 1.1V 1A 6-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 3 V | ||
| 3 to 5.5 V | ||
| 60 °C/W | ||
| 0.01 %/V | ||
| 1 mV | ||
| 80@1A mV | ||
| 50 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.1 V | ||
| 6WLCSP | ||
| 6 | ||
| Positive | ||
| 1.175 x 0.775 x 0.255 mm | ||
| 1.1V 1A LDO Voltage Regulators | ||
| Industrial | ||
| WLCSP | ||
| 40@1A mV | ||
| 35 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |