LD56100DPU18R
LDO Regulator Pos 1.8V 1A 8-Pin DFN T/R
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD56100DPU18R
Secondary Manufacturer Part#: LD56100DPU18R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8 to 5.5 V | ||
| 80 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.06 %/V | ||
| 6 mV | ||
| 260 °C | ||
| 285@1A mV | ||
| 155 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| Fixed | ||
| 1.8 V | ||
| 8DFN | ||
| 8 | ||
| Positive | ||
| 1.6 x 1.2 x 0.43 mm | ||
| 1.8V 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| DFN | ||
| 200@1A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |