PDP SEO Portlet

LD56050DPU120R

LDO Regulator Pos 1.2V 500mA 4-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD56050DPU120R
Secondary Manufacturer Part#: LD56050DPU120R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
800 mV
0.8 to 5.5 V
Surface Mount
MSL 3 - 168 hours
1
4
1
-40 to 85 °C
85 °C
-40 °C
500 mA
Fixed
1.2 V
4DFN
4
Positive
1.2V 500mA LDO Voltage Regulators
Industrial
DFN
80@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11949
12000+
$0.11874
24000+
$0.11654
48000+
$0.11442
96000+
$0.11238