PDP SEO Portlet

LD49100PU18RY

LDO Regulator Pos 1.8V 1A 6-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD49100PU18RY
Secondary Manufacturer Part#: LD49100PU18RY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low quiescent current, low-noise regulator with soft-start suitable for use in infotainment and cluster, ADAS, telematics and body electronics applications.

  • AEC-Q100 qualified
  • Ultra low-dropout voltage and very low quiescent current
  • Very low-noise with no bypass capacitor
  • Output voltage tolerance: ±2% at 25°C
  • 1A guaranteed output current
  • Logic-controlled electro

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1
6
125 °C
-40 °C
1.8V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57027
6000+
$0.55526
12000+
$0.54452
24000+
$0.53149
48000+
$0.51906