PDP SEO Portlet

LD3985M33R

LDO Voltage Regulator, Fixed, 2.5 V to 6 V, Single Output, 60 mV Drop, 3.3 V, 150 mA, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD3985M33R
Secondary Manufacturer Part#: LD3985M33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD3985M33R is an ultra low drop and low noise BiCMOS voltage regulator in a 5 pin SOT23 package. The LD3985 provides up to 150mA, from 2.5V to 6V input voltage. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power

  • Stable with low ESR ceramic capacitors
  • Output voltage of 3.3V
  • Ultra low-dropout voltage (60mV typ at 150mA load, 0.4mV typ at 1mA load)
  • Very low quiescent current (85µA typ at no load, 170µA typ at 150mA load, max.1.5µA in

Technical Attributes

Find Similar Parts

Description Value
2 %
6 to 2.5 V
255 °C/W
81 °C/W
Matte Tin
0.1 %/V
0.005 %/mA
260
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.55 A
Fixed
3.3 V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
Extended
SOT-23
0.1@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18032
6000+
$0.1794
12000+
$0.17848
24000+
$0.17756
48000+
$0.17664