PDP SEO Portlet

LD39200PUR

LDO Regulator Pos 0.5V to 5.75V 2A 6-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39200PUR
Secondary Manufacturer Part#: LD39200PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39200PUR is a 2A high PSRR ultra low drop linear regulator with reverse current protection. It provides 2 A of maximum current with an input voltage range from 1.25V to 6.0V and a typical dropout voltage of 130mV. It is stable with ceramic capacitors on

  • Input voltage range from 1.25V to 6V, ultra low drop is 130mV typ at 2A load
  • Reverse current protection, 2A guaranteed output current
  • Power good, internal current and thermal limit
  • Dropout voltage is 120mV typical at (VIN =

Technical Attributes

Find Similar Parts

Description Value
6 V
1.25 V
1.25 to 6 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.5 to 5.75 V
6DFN
6
Positive
Adj 2A LDO Voltage Regulators
Extended Industrial
DFN
135@2A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46829
6000+
$0.44297
12000+
$0.43132
24000+
$0.42026
48000+
$0.40975