PDP SEO Portlet

LD39200DPUR

LDO Voltage Regulator, Adjustable, 1.25 V to 6 V, Single Output, 135 mV Drop, 500 mV, 2 A, 8 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39200DPUR
Secondary Manufacturer Part#: LD39200DPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39200DPUR is a 2A high PSRR ultra low drop linear regulator with reverse current protection. It is stable with ceramic capacitors on the output (10µF). Typical power supply rejection ratio is 70dB at 1KHz and starts to roll off at 20KHz. The enable logi

  • Input voltage from 1.25V to 6.0V
  • Ultra low drop: 130mV (typ) at 2A load
  • 1% output accuracy at 25°C, 2% in full temperature range
  • Adjustable output voltage version from 0.5 V with 100mV step
  • Internal current and ther

Technical Attributes

Find Similar Parts

Description Value
1 %
1.25 to 6 V
40 °C/W
4 °C/W
0.01 %/V
0.1 %/A
0.25@2A V
0.3 mA
Surface Mount
1
-40 to 125 °C
2 A
Adjustable
0.5 V
750 mV
8DFN
8
Positive
4 x 4 x 0.88
Extended Industrial
DFN
0.11@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.41494
9000+
$0.41233
18000+
$0.40469
36000+
$0.39733
72000+
$0.39024