PDP SEO Portlet

LD39150PT-R

LDO Voltage Regulator, Adjustable, 2.5 V to 6 V, Single Output, 200 mV Drop, 1.22 V to 5 V, 1.5 A, 5 Pins, PPAK

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39150PT-R
Secondary Manufacturer Part#: LD39150PT-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39150PT-R is an ultra low drop BiCMOS voltage regulator in a 5 pin TO-252 package. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiC

  • Output voltage adjustable from 1.22V to 5.5V
  • 1.5A guaranteed output current
  • Ultra low dropout voltage (200mV typ at 1.5A load, 40mV typ at 300mA load)
  • Very low quiescent current (1mA typ at 1.5A load, 1µA max at 25°C in off

Technical Attributes

Find Similar Parts

Description Value
1.5 %
6 to 2.5 V
100 °C/W
8 °C/W
Matte Tin
0.04 %
0.06 %/A
260
0.4@1.5A V
2.5 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1.5 A
Adjustable
1.22 to 5 V
5PPAK
5
Positive
6.6 x 6.2 x 2.4 mm
1.22 V
PPAK
0.2@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4445
5000+
$0.44072
10000+
$0.43315
20000+
$0.42559
40000+
$0.41802