PDP SEO Portlet

LD39150DT25-R

Fixed LDO Voltage Regulator, 2.5V to 6V, 200mV drop, 2.5V/1.5A out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39150DT25-R
Secondary Manufacturer Part#: LD39150DT25-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 V to 6 V input supply.A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current.

  • 1.5 A guaranteed output current
  • Ultra low dropout voltage (200 mV typ. @ 1.5 A load, 40 mV typ. @ 300 mA load)
  • Very low quiescent current (1 mA typ. @ 1.5 A load, 1 µA max @ 25 °C in off mode)
  • Logic-controlled electronic shutdown
  • Current and thermal internal limit
  • ± 1.5% output voltage tolerance @ 25 °C
  • Fixed and ADJ output voltages: 1.8 V, 2.5 V, 3.3 V, ADJ
  • Temperature range: -40 to 125 °C
  • Fast dynamic response to line and load changes
  • Stable with ceramic capacitor
  • Available in PPAK, DPAK and DFN6 (3x3 mm)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.5 %
    6 V
    2.5 V
    6 to 2.5 V
    100 °C/W
    8 °C/W
    Matte Tin
    0.04 %
    0.06 %/A
    260
    0.4@1.5A V
    2.5 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    1.5 A
    Fixed
    2.5 V
    3DPAK
    3
    Positive
    6.6 x 6.2 x 2.4 mm
    2.5V 1.5A LDO Voltage Regulators
    1.22 V
    DPAK
    0.2@1.5A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.6057
    5000+
    $0.60189
    10000+
    $0.59074
    20000+
    $0.58
    40000+
    $0.56964