PDP SEO Portlet

LD39100PUR

LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V, 1 A, 6 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39100PUR
Secondary Manufacturer Part#: LD39100PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39100PUR is a 1A, low quiescent current, low-noise voltage regulator. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power batter

  • Output voltage adjustable from 0.8V
  • Input voltage from 1.5 to 5.5V
  • Ultra-low dropout voltage (200mV typ at 1 A load)
  • Very low quiescent current (20µA typ at no load, 200µA typ at 1 A load, 1µA max. in off mode)
  • Very

Technical Attributes

Find Similar Parts

Description Value
5.5 to 1.5 V
55 °C/W
10 °C/W
Matte Tin
0.01 %/V
0.002 %/mA
260
0.4@1A V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1 A
Adjustable
0.8 V
6DFN EP
6
Positive
3 x 3 x 0.88 mm
DFN EP
0.2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.40658
6000+
$0.40402
12000+
$0.39654
24000+
$0.38933
48000+
$0.38238