PDP SEO Portlet

LD39100PU33RY

Linear Voltage Regulators (Commodities) (none TI)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39100PU33RY
Secondary Manufacturer Part#: LD39100PU33RY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.5 V
1.5 to 5.5 V
55 °C/W
10 °C/W
0.01 %/Vo
40 mV
300 uA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
3.3 V
DFN6
6
3.3V 1A LDO Voltage Regulators
Automotive
200@1A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55986
6000+
$0.53151
12000+
$0.52881
18000+
$0.52611
24000+
$0.52341