LD39100PU33R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 3.3 V, 1 A, 6 Pins, DFN-EP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD39100PU33R
Secondary Manufacturer Part#: 14AC6968
- RoHS 10 Compliant
- Tariff Charges
LD39100PU33R is a 1A, low quiescent current, low-noise voltage regulator. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power batt
- Fixed output voltage of 3.3V
- Input voltage from 1.5 to 5.5V
- Ultra-low dropout voltage (200mV typ at 1 A load)
- Very low quiescent current (20µA typ at no load, 200µA typ at 1 A load, 1µA max. in off mode)
- Very low-no
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 6DFN | ||
| 6 | ||
| Positive | ||
| Extended Industrial | ||
| DFN | ||
| 200@1A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |