LD39100PU18RY
LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD39100PU18RY
Secondary Manufacturer Part#: LD39100PU18RY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 55 °C/W | ||
| 10 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 0.002 %/mA | ||
| 260 °C | ||
| 400@1A mV | ||
| 0.3 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.8 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3 x 0.85(Max) mm | ||
| 1.8V 1A LDO Voltage Regulators | ||
| Automotive | ||
| DFN EP | ||
| 200@1A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |