PDP SEO Portlet

LD39050PUR

LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39050PUR
Secondary Manufacturer Part#: LD39050PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39050PUR is a 500mA low quiescent current and low noise voltage regulator in a 6 pin DFN (3x3mm) package. The stability is given by ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery powered applications. Power supply rejection is 65dB at low frequencies and starts to roll off at 10KHz. The enable logic control function puts the LD39050 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, hard disks and battery-powered systems.

  • Output voltage adjustable from 0.8V
  • Input voltage from 1.5 to 5.5V
  • Ultra low-dropout voltage (200mV typ at 500mA load)
  • Very low quiescent current (20µA typ at no load, 100µA typ at 500mA load, 1µA max. in OFF mode)
  • Very low noise without bypass capacitor
  • Output voltage tolerance of ±2.0% at 25°C
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1µF
  • Internal current and thermal limit
  • Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 to 1.5 V
55 °C/W
10 °C/W
Matte Tin
0.01 %/V
0.002 %/mA
260
0.4@500mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.5 A
Adjustable
0.8 V
6DFN EP
6
Positive
3 x 3 x 0.88 mm
DFN EP
0.2@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46747
6000+
$0.46453
12000+
$0.45593
24000+
$0.44764
48000+
$0.43964