PDP SEO Portlet

LD39050PU33R

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 3.3 V, 500 mA, 6 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39050PU33R
Secondary Manufacturer Part#: LD39050PU33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39050PU33R is a 500mA low quiescent current and low noise voltage regulator in a 6 pin DFN (3x3mm) package. The stability is given by ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low p

  • Fixed output voltage of 3.3V
  • Input voltage from 1.5 to 5.5V
  • Ultra low-dropout voltage (200mV typ at 500mA load)
  • Very low quiescent current (20µA typ at no load, 100µA typ at 500mA load, 1µA max. in OFF mode)
  • Very lo

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 to 1.5 V
55 °C/W
10 °C/W
Matte Tin
0.01 %/V
0.002 %/mA
260
0.4@500mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.5 A
Fixed
3.3 V
6DFN EP
6
Positive
3 x 3 x 0.88 mm
DFN EP
0.2@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38873
6000+
$0.38629
12000+
$0.37914
24000+
$0.37224
48000+
$0.3656