PDP SEO Portlet

LD39030DTPU33R

LDO Regulator Pos 3.3V 0.3A 4-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39030DTPU33R
Secondary Manufacturer Part#: 47AK6596
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD39030DTPU33R is high accuracy voltage regulator providing 300mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 300mV. It is available in DFN4 1 x 1 package, allowing the maximum space saving. The de

  • Very low quiescent current (20µA typ at no load, 0.03µA typ in off mode)
  • Output voltage is 3.3V, output voltage tolerance is ±2%
  • High PSRR (80dB at 1KHz, 50db at 100KHz)
  • Logic-controlled electronic shutdown
  • Internal

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.5 V
1.5 to 5.5 V
250 °C/W
0.02 %/V
18 mV
0.04 mA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
4DFN
4
Positive
1 x 1 x 0.35 mm
3.3V 300mA LDO Voltage Regulators
Extended Industrial
DFN
0.33@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.406
10+
$0.302
25+
$0.274
50+
$0.259
100+
$0.244
250+
$0.23
500+
$0.221