PDP SEO Portlet

LD39030DTPU28R

Linear Voltage Regulators (S&D, none Std, MPP)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39030DTPU28R
Secondary Manufacturer Part#: LD39030DTPU28R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
5.5 V
1.5 V
1.5 to 5.5 V
250 °C/W
0.02 %/Vo
18 mV
130 uA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
2.8 V
DFN 1x1
4
2.8V 300mA LDO Voltage Regulators
Industrial
300@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.13957
20000+
$0.13203
40000+
$0.12855
60000+
$0.12526
80000+
$0.12212