LD39020TPU185R
Linear Voltage Regulators (Commodities) (none TI)
- RoHS 10 Compliant
- Tariff Charges
The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV.It is available in DFN 1x1-4L and SOT23-5L packages, allowing the maximum space saving.The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery-operated applications.An enable logic control function puts the LD39020 in shutdown mode allowing a total current consumption lower than 0.1 µA. Constant current and thermal protection are provided.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 250 °C/W | ||
| 81 °C/W | ||
| 0.02 %/Vo | ||
| 10 mV | ||
| 350@200mA mV | ||
| 100 uA | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 mA | ||
| Fixed | ||
| 1.85 V | ||
| DFN 1x1-4L | ||
| 4 | ||
| Positive | ||
| 1.85V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| 200@200mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |