PDP SEO Portlet

LD39020ADTPU28R

LDO Regulator Positive 2.8V 0.2A 4-Pin VFDFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39020ADTPU28R
Secondary Manufacturer Part#: LD39020ADTPU28R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV.It is available in DFN 1x1-4L and SOT23-5L packages, allowing the maximum space savi

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (200 mV typ. at 200 mA load)
  • Very low quiescent current (20 µA typ at no load, 0.03 µA typ in off mode)
  • Output voltage tolerance: ±0.5 % (A version) or ± 2.0 % @ 25 °

  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    5.5 V
    1.5 V
    1.5 to 5.5 V
    250 °C/W
    0.02 %/V
    10 mV
    260
    0.04 mA
    Surface Mount
    1
    4
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.2 A
    Fixed
    2.8 V
    4VFDFPN
    4
    Positive
    1 x 1 x 0.35
    2.8V 200mA LDO Voltage Regulators
    Extended Industrial
    VFDFPN
    0.035@30mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:10000  
    USD $:
    10000+
    $0.10949
    20000+
    $0.1088
    40000+
    $0.10679
    80000+
    $0.10485
    160000+
    $0.10298