PDP SEO Portlet

LD39020ADTPU25R

LDO Regulator Pos 2.5V 0.2A 4-Pin VFDFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39020ADTPU25R
Secondary Manufacturer Part#: LD39020ADTPU25R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV.It is available in DFN 1x1-4L and SOT23-5L packages, allowing the maximum space saving.The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery-operated applications.An enable logic control function puts the LD39020 in shutdown mode allowing a total current consumption lower than 0.1 µA. Constant current and thermal protection are provided.

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (200 mV typ. at 200 mA load)
  • Very low quiescent current (20 µA typ at no load, 0.03 µA typ in off mode)
  • Output voltage tolerance: ±0.5 % (A version) or ± 2.0 % @ 25 °C (standard version)
  • 200 mA guaranteed output current
  • High PSRR (80 dB@1 kHz, 50 db@100 kHz)
  • Wide range of output voltages available on request: from 0.8 V up to 5.0 V in 50 mV step
  • Logic-controlled electronic shutdown
  • Internal soft-start
  • Optional output voltage discharge feature
  • Compatible with ceramic capacitor COUT = 0.47 µF
  • Internal constant current and thermal protections
  • Available in DFN 1x1-4L and SOT23-5L
  • Operating temperature range: -40 °C to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    5.5 V
    1.5 V
    1.5 to 5.5 V
    250 °C/W
    Gold over Nickel Palladium
    0.02 %/V
    10 mV
    260
    0.04 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    4
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.2 A
    Fixed
    2.5 V
    4VFDFPN
    4
    Positive
    1 x 1 x 0.35
    2.5V 200mA LDO Voltage Regulators
    Extended Industrial
    VFDFPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:10000  
    USD $:
    10000+
    $0.12165
    20000+
    $0.12088
    40000+
    $0.11864
    80000+
    $0.11648
    160000+
    $0.1144