PDP SEO Portlet

LD39020ADM30R

LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39020ADM30R
Secondary Manufacturer Part#: LD39020ADM30R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV.It is available in DFN 1x1-4L and SOT23-5L packages, allowing the maximum space savi

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (200 mV typ. at 200 mA load)
  • Very low quiescent current (20 µA typ at no load, 0.03 µA typ in off mode)
  • Output voltage tolerance: ±0.5 % (A version) or ± 2.0 % @ 25 °

  • Technical Attributes

    Find Similar Parts

    Description Value
    5.5 V
    1.5 V
    Surface Mount
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.2 A
    5SOT-23
    5
    Positive
    3V 200mA LDO Voltage Regulators
    Extended Industrial
    SOT-23

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.11863
    12000+
    $0.11802
    24000+
    $0.11742
    48000+
    $0.11681
    96000+
    $0.11621