LD39015M33R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 80 mV Drop, 3.3 V, 150 mA, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD39015M33R
Secondary Manufacturer Part#: LD39015M33R
- RoHS 10 Compliant
- Tariff Charges
LD39015M33R is a 150mA low quiescent current and low noise voltage regulator. It is stable with ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery powered applications. Power
- Fixed output voltage of 3.3V
- Input voltage from 1.5 to 5.5V
- Ultra low-dropout voltage (80mV typ at 100mA load)
- Very low quiescent current (18µA typ at no load, 38µA typ at 150mA load, 1µA max. in OFF mode)
- Very low
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 to 1.5 V | ||
| 255 °C/W | ||
| 81 °C/W | ||
| Gold | ||
| 0.01 %/V | ||
| 0.002 %/mA | ||
| 260 | ||
| 0.1@100mA V | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3 x 1.75 x 1.3 mm | ||
| SOT-23 | ||
| 0.08@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |