PDP SEO Portlet

LD39015J12R

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 1.2 V, 150 mA, 4 Pins, Flip-Chip

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD39015J12R
Secondary Manufacturer Part#: LD39015J12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LD39015J provides 150 mA maximum current from an input voltage ranging from 1.5 V to 5.5 V with a typical dropout voltage of 90 mV. It is stable with ceramic capacitor. The ultra low drop-voltage, low quiescent current and low noise features make it suitable for low power battery powered applications. Power supply rejection is 74 dB at low frequencies and starts to roll off at 10 kHz. Enable logic control function puts the LD39015J in shut-down mode allowing a total current consumption lower than 1 µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistant (PDAs), cordless phone and similar battery powered systems.

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (90 mV typ. at 100 mA load)
  • Very low quiescent current (20 µA typ. at no load, 35 µA typ. at 150 mA load, 1 µA max in off mode)
  • Low noise (54 µVRMSfrom 10 Hz to 100 kHz at VOUT = 1.8 V)
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 4.5 V with 100 mV step
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 µF
  • Internal current and thermal limit
  • Flip-chip 4 bumps 1.1 x 1.1 mm.
  • Temperature range: -40 °C to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    5.5 to 1.5 V
    180 °C/W
    0.01 %/V
    0.002 %/mA
    260
    0.04 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    -40 to 125 °C
    0.15 A
    Fixed
    1.2 V
    4Flip-Chip
    4
    Positive
    1.07 x 1.07 x 0.4 mm
    Flip-Chip
    0.09@100mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.30709
    10000+
    $0.30516
    20000+
    $0.29951
    40000+
    $0.29406
    80000+
    $0.28881