LD2985BM33R
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LD2985BM33R
Secondary Manufacturer Part#: LD2985BM33R
- RoHS 10 Compliant
- Tariff Charges
LD2985BM33R is a very low drop and low noise voltage regulator with an inhibit function. The ultra-low drop voltage and the low quiescent current make them particularly suitable for low-noise, low-power applications, and in battery-powered systems. In sle
- Logic controlled electronic shutdown
- Internal current and thermal limit
- Operating input voltage range from 2.5 to 16V
- Short-circuit current is 400mA typical (RL = 0)
- Dropout voltage is 40mV typ (IO = 10mA)
- Q
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 2.5 V | ||
| 16 to 2.5 V | ||
| 255 °C/W | ||
| 81 °C/W | ||
| Matte Tin | ||
| 0.014 %/Vi | ||
| 260 | ||
| 0.35@150mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3 x 1.75 x 1.3 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-23 | ||
| 0.28@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |