PDP SEO Portlet

LD2985BM30R

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LD2985BM30R
Secondary Manufacturer Part#: LD2985BM30R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LD2985BM30R is a very low drop and low noise voltage regulator with an inhibit function. The ultra-low drop voltage and the low quiescent current make them particularly suitable for low-noise, low-power applications, and in battery-powered systems. In sle

  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • Operating input voltage range from 2.5 to 16V
  • Short-circuit current is 400mA typical (RL = 0)
  • Dropout voltage is 40mV typ (IO = 10mA)
  • Q

Technical Attributes

Find Similar Parts

Description Value
16 V
2.5 V
16 to 2.5 V
255 °C/W
81 °C/W
Matte Tin
0.014 %/Vi
260
0.35@150mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3 V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
3V 150mA LDO Voltage Regulators
Extended
SOT-23
0.28@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24911
6000+
$0.24755
12000+
$0.24296
24000+
$0.23854
48000+
$0.23472